TDK ALD605012PS131 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50mA |
| Dimming | Analog, PWM |
| Features | OVP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 6 |
| Output Voltage | 38V |
| Packaging | Tray |
| Series | ALD |
| Topology | Boost |
| Voltage - Output 1 | 38V |
| Weight | 0.012lb |
| RoHS | Compliant |
Download the complete datasheet for TDK ALD605012PS131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.