SMD Pulse Transformer with a 1CT:1CT turns ratio and 6 terminals. Features a compact 3.2mm x 3.2mm x 2.9mm footprint. Operates reliably across a wide temperature range from -40°C to 85°C. Designed for general-purpose applications, this single-function component offers efficient signal coupling.
TDK ALT3232M-151-T001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ALT3232M-151-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.