
Surface mount pulse transformer with 200µH inductance and 1:1 turns ratio. Features 8mA maximum DC current rating, operating temperature range of -40°C to 85°C, and gull wing leads. Packaged in a 4532 case with dimensions of 4.5mm length, 3.2mm width, and 2.9mm height. RoHS compliant and lead-free.
TDK ALT4532-201-T001 technical specifications.
| Package/Case | 4532 |
| Current Rating | 8mA |
| Height | 2.9mm |
| Height - Seated (Max) | 2.9mm |
| Inductance | 200uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 4.5mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ALT |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ALT4532-201-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
