
General purpose pulse transformer designed for datacom applications. Features a compact 4.5mm x 3.2mm x 2.9mm footprint. Operates reliably across a wide temperature range from -40°C to 105°C. This single-function component offers efficient signal coupling for data transmission.
TDK ALT4532P-181-T05G technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 1 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ALT4532P-181-T05G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.