
12 Watt LED power supply featuring 12V nominal output voltage and 1A maximum output current. This constant current and constant voltage LED driver operates with an input voltage range of 90V to 264V AC and delivers 12W maximum output power. Designed for chassis or panel mounting with wire lead termination, it offers a single output channel and operates within a temperature range of -10°C to 60°C. The unit is RoHS compliant.
TDK ALV12-12-1R0 technical specifications.
| Current - Output 1 | 100mA |
| Depth | 21mm |
| Height | 0.83inch |
| Length | 90mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ALV12 |
| Termination | Wire Leads |
| Voltage - Output 1 | 12V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ALV12-12-1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.