
12 Watt LED power supply providing a constant 15V output at 800mA. Features include 82% efficiency, 3kV isolation voltage, and operating temperatures from -10°C to 60°C. This chassis and panel mount unit offers OVP and OCP protection, with UL, CSA, CE, IEC, and PSE approvals. Rated IP66, it utilizes wire lead termination.
TDK ALV12-15-R80 technical specifications.
| Approvals | UL, CSA, CE, IEC, PSE |
| Current - Output 1 | 80mA |
| Depth | 21mm |
| Efficiency | 82% |
| Features | OVP, OCP |
| Height | 0.83inch |
| Isolation Voltage | 3kV |
| Length | 3.62inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 800mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ALV12 |
| Termination | Wire Leads |
| Voltage - Output 1 | 15V |
| Weight | 0.185lb |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ALV12-15-R80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
