TDK ANF-106U technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Length | 75.5 |
| Manufacturer Series | ANF-U |
| Height | 38 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ANF-106U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.