TDK ANS-115U technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Length | 42 |
| Manufacturer Series | ANS-115U |
| Height | 30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ANS-115U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.