TDK ATB2012-50011 technical specifications.
| Package/Case | 2012 |
| Current Rating | 200mA |
| DC Resistance-Max | 1R |
| Impedance | 50R |
| Insertion Loss | 2.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ATB |
| Termination | SMD/SMT |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TDK ATB2012-50011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.