
Surface mount RF transformer with a 1:1 turns ratio, featuring 4 solder terminals. Designed for general RF applications, this component offers 50 Ohm impedance and a maximum current rating of 200mA. It is housed in a compact 0805 (2012 metric) SMD package, with a maximum DC resistance of 1 Ohm. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant transformer is supplied in tape and reel packaging.
TDK ATB2012-50011-T000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 200mA |
| DC Resistance-Max | 1R |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATB |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ATB2012-50011-T000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
