TDK ATB2012-75011M-T000 technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.35Ohm |
| Maximum DCR Secondary Side | 0.35Ohm |
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 4 |
| Maximum Insertion Loss | [email protected]dB |
| Operating Frequency | 400MHz to 1800MHz |
| Package Type | DIP |
Download the complete datasheet for TDK ATB2012-75011M-T000 to view detailed technical specifications.
No datasheet is available for this part.