TDK ATB3225-75034CT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| DC Resistance (DCR) | 700mR |
| Depth | 2.3mm |
| Insertion Loss | 2dB |
| Length | 3.2mm |
| Max Frequency | 100MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ATB |
| Turns Ratio | 3:4 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ATB3225-75034CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.