
Surface mount power transformer with 7µH inductance, designed for general applications. Features a compact 3.2mm length and 2.5mm width, operating from -40°C. This RoHS compliant, lead-free component is supplied in cut tape packaging.
TDK ATB322524-0110-T000 technical specifications.
| Inductance | 7uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ATB3225 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ATB322524-0110-T000 to view detailed technical specifications.
No datasheet is available for this part.
