TDK AVF16C212A000F205 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 5.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVF16C212A000F205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.