
Surface mount varistor, 5.5V DC rated voltage, 8V AC rated voltage, with a varistor voltage range of 6.4V to 9.6V and a nominal 8V. Features 0.04J energy absorption, 1A clamping current, and 14V clamping voltage. Operates across a temperature range of -40°C to 125°C. Housed in a 1005 (0402) metric/imperial case code, this zinc material component offers 25A max surge current and 650pF capacitance. Supplied on tape and reel, it is lead-free and RoHS compliant.
TDK AVR-M1005C080MTAAB technical specifications.
| Capacitance | 650pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 14V |
| Energy | 0.04J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 5.5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1005C080MTAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
