
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 5.5V DC rated voltage, 8V AC voltage rating, and 3A maximum surge current. Offers 1A clamping current at 14V clamping voltage, with a 0.02J energy rating. Encased in a compact 0402 (1005) SMD package, operating from -40°C to 125°C. Lead-free and RoHS compliant.
TDK AVR-M1005C080MTABB technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 14V |
| Energy | 0.02J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 5.5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1005C080MTABB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
