TDK AVR-M1005C080MTADB technical specifications.
| Capacitance | 480pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Energy | 0.04J |
| ESD Protection | Yes |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | AVR |
| Size Code | 402 |
| Varistor Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1005C080MTADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.