
Surface mount varistor, 7.5V DC rated voltage, 12V varistor voltage, and 14.4V maximum varistor voltage. Features 0.05J energy rating, 1A clamping current, and 10A maximum surge current. Encased in a 1005 (0402 imperial) chip package with zinc material and SMD/SMT termination. Operates from -40°C to 125°C, with 130pF capacitance. RoHS compliant and supplied on tape and reel.
TDK AVR-M1005C120MTAAB technical specifications.
| Capacitance | 130pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 20V |
| Energy | 0.05J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 14.4V |
| Min Varistor Voltage | 9.6V |
| Max Voltage Rating (DC) | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 7.5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1005C120MTAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
