
Surface mount varistor with a 15V DC rated voltage and 27V AC voltage rating. Features a 0.05J energy rating, 1A clamping current, and 1A maximum surge current. The device operates within a temperature range of -40°C to 125°C and is housed in a 1005 (0402) case code. This RoHS compliant component is supplied on tape and reel.
TDK AVR-M1005C270MTABB technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Energy | 0.05J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1A |
| Max Varistor Voltage | 32.4V |
| Min Varistor Voltage | 21.6V |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 15V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1005C270MTABB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.