
Surface mount varistor, 11V DC rated voltage, 18V AC rated voltage, and 14.4V to 21.6V varistor voltage range. Features 0.1J energy rating, 30A peak pulse current, and 2A clamping current. Encased in a 1608 (0603) metric/imperial case code, this zinc-based component operates from -40°C to 125°C and is RoHS compliant. Supplied on tape and reel with 4000 units per package.
TDK AVR-M1608C180MT6AB technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 30V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 21.6V |
| Min Varistor Voltage | 14.4V |
| Max Voltage Rating (DC) | 11V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 11V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C180MT6AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.