The AVR-M1608C220K 2AB varistor from TDK features a maximum DC voltage rating of 16V and a clamping voltage of 37V. It has a capacitance of 210pF and a maximum surge current of 10A. Operating temperature range is -40°C to 125°C. The varistor is a surface mount device with a size code of 0603.
TDK AVR-M1608C220K 2AB technical specifications.
| Varistor Voltage | 22V |
| Max DC Voltage Rating | 16V |
| Capacitance | 210pF |
| Clamping Voltage | 37V |
| Clamping Current | 2A |
| Maximum Surge Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK AVR-M1608C220K 2AB to view detailed technical specifications.
No datasheet is available for this part.