The AVR-M1608C220K 6AB is a 22V metal oxide varistor from TDK, featuring a maximum DC voltage rating of 16V and a capacitance of 560pF. It has a clamping voltage of 34V and a clamping current of 2A. The varistor can withstand a maximum surge current of 30A and operates between -40°C and 125°C. It is a multilayer varistor with a surface mount package, suitable for surface mount applications.
TDK AVR-M1608C220K 6AB technical specifications.
| Varistor Voltage | 22V |
| Max DC Voltage Rating | 16V |
| Capacitance | 560pF |
| Clamping Voltage | 34V |
| Clamping Current | 2A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK AVR-M1608C220K 6AB to view detailed technical specifications.
No datasheet is available for this part.