
Surface mount chip varistor, 16V DC rated voltage, with a 22V varistor voltage (19.8V min, 24.2V max). Features 0.03J energy absorption, 2A clamping current, and 10A max surge current. This 1608 (0603) case code component offers 210pF capacitance and operates from -40°C to 125°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
TDK AVR-M1608C220KT2AB technical specifications.
| Capacitance | 210pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 37V |
| Energy | 0.03J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 22V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C220KT2AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
