The AVR-M1608C270K 2AB is a 27V metal oxide varistor with a maximum DC voltage rating of 19V. It features a capacitance of 160pF and a clamping voltage of 42V. The device can handle a maximum surge current of 20A and operates over a temperature range of -40°C to 125°C. It is designed for surface mount applications and is suitable for use in circuit protection and overvoltage protection applications.
TDK AVR-M1608C270K 2AB technical specifications.
| Varistor Voltage | 27V |
| Max DC Voltage Rating | 19V |
| Capacitance | 160pF |
| Clamping Voltage | 42V |
| Clamping Current | 2A |
| Maximum Surge Current | 20A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK AVR-M1608C270K 2AB to view detailed technical specifications.
No datasheet is available for this part.