TDK AVR-M1608C270KB6AB technical specifications.
| Capacitance | 430pF |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 42V |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 48A |
| Max Voltage Rating (DC) | 19V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 27V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C270KB6AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.