TDK AVR-M1608C270KTACB technical specifications.
| Capacitance | 60pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Energy | 0.05J |
| ESD Protection | Yes |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | AVR |
| Size Code | 603 |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C270KTACB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.