The AVR-M1608C270M AAB is a surface mount metal oxide varistor from TDK with a varistor voltage of 27V and a maximum DC voltage rating of 17V. It features a capacitance of 30pF and a clamping voltage of 52V. The device can handle a maximum surge current of 2A and operates within a temperature range of -40 to 125 degrees Celsius. It is designed for use in overvoltage and ESD protection applications.
TDK AVR-M1608C270M AAB technical specifications.
| Varistor Voltage | 27V |
| Max DC Voltage Rating | 17V |
| Capacitance | 30pF |
| Clamping Voltage | 52V |
| Clamping Current | 2A |
| Maximum Surge Current | 2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK AVR-M1608C270M AAB to view detailed technical specifications.
No datasheet is available for this part.