The AVR-M1608C270M ABB varistor from TDK features a maximum DC voltage rating of 17V and a clamping voltage of 52V. It can handle a maximum surge current of 2A and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The varistor is designed for surface mount applications and has a size code of 0603.
TDK AVR-M1608C270M ABB technical specifications.
| Varistor Voltage | 27V |
| Max DC Voltage Rating | 17V |
| Capacitance | 15pF |
| Clamping Voltage | 52V |
| Clamping Current | 2A |
| Maximum Surge Current | 2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK AVR-M1608C270M ABB to view detailed technical specifications.
No datasheet is available for this part.