TDK AVR-M1608C270MBAAB technical specifications.
| Capacitance | 30pF |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 52V |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Max Voltage Rating (DC) | 17V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 27V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C270MBAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
