
Surface mount varistor, 17V DC rated voltage, 27V AC voltage rating, and 27V varistor voltage with a 20% tolerance. Features a 0.05J energy rating, 2A clamping current, and 52V clamping voltage. Encased in a 1608 (0603) metric/imperial case code, this zinc material component operates from -40°C to 125°C and is RoHS compliant. Packaged on tape and reel for surface mount applications.
TDK AVR-M1608C270MTAAB technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 52V |
| Depth | 0.8mm |
| Energy | 0.05J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Max Varistor Voltage | 32.4V |
| Min Varistor Voltage | 21.6V |
| Max Voltage Rating (DC) | 17V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C270MTAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
