
Surface mount varistor, 1608 case code, designed for general applications. Features a 17V DC rated voltage and 27V AC voltage rating, with a clamping voltage of 52V and a maximum varistor voltage of 32.4V. Offers 0.05J energy absorption and 2A clamping current, providing ESD protection. Constructed with a zinc element and tin plating, operating from -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is ideal for surface mount technology.
TDK AVR-M1608C270MTABB technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 52V |
| Contact Plating | Tin |
| Energy | 0.05J |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Max Varistor Voltage | 32.4V |
| Min Varistor Voltage | 21.6V |
| Max Voltage Rating (DC) | 17V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 603 |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 17V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C270MTABB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
