TDK AVR-M2012C120MB6AB technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Clamping Current | 5A |
| Clamping Voltage | 20V |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 60A |
| Max Voltage Rating (DC) | 7.5V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 12V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M2012C120MB6AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
