
Surface mount varistor with 7.5V DC rated voltage and 12V AC voltage rating. Features 0.2J energy absorption, 5A clamping current, and 60A peak pulse current. Operates within a temperature range of -40°C to 125°C. Housed in a 2012 (0805) case code with zinc material and SMD/SMT termination. RoHS compliant.
TDK AVR-M2012C120MT6AB technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 5A |
| Clamping Voltage | 20V |
| Depth | 1.25mm |
| Energy | 0.2J |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 60A |
| Max Varistor Voltage | 14.4V |
| Min Varistor Voltage | 9.6V |
| Max Voltage Rating (DC) | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M2012C120MT6AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
