
Surface mount varistor with a 28V DC rated voltage and 39V AC voltage rating. Features a 0.3J energy absorption capability, 5A clamping current, and 100A maximum surge current. Operates within a temperature range of -40°C to 125°C. Packaged in a 2012 (0805) case code, this RoHS compliant component is supplied on tape and reel.
TDK AVR-M2012C390KT6AB technical specifications.
| Capacitance | 430pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 5A |
| Clamping Voltage | 62V |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 39V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M2012C390KT6AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
