
Surface mount varistor, 10V DC rated voltage, 90V AC voltage rating, and 90V varistor voltage. Features 1.1pF capacitance and zinc material construction. Packaged in a 1005 (0402) case code with tin contact plating, suitable for surface mount applications. Offers ESD protection and operates within a -40°C to 85°C temperature range. RoHS compliant and supplied on tape and reel.
TDK AVRL101A1R1NTA technical specifications.
| Capacitance | 1.1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVRL |
| Size Code | 402 |
| Termination | SMD/SMT |
| Varistor Voltage | 90V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVRL101A1R1NTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
