
The AVRL101A6R8GBA is a metal oxide varistor from TDK with a varistor voltage of 27V and a capacitance of 6.8pF. It is available in a 0402 package and is designed for surface mount applications. The varistor operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. It is packaged in bulk and is suitable for use in overvoltage and ESD protection applications.
TDK AVRL101A6R8GBA technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK AVRL101A6R8GBA to view detailed technical specifications.
No datasheet is available for this part.