TDK AVRL161A1R1NBB technical specifications.
| Capacitance | 1.1pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for TDK AVRL161A1R1NBB to view detailed technical specifications.
No datasheet is available for this part.