TDK AVRL161D6R8GTA technical specifications.
| Varistor Voltage | 27V |
| Max DC Voltage Rating | 20V |
| Capacitance | 6.8pF |
| Clamping Voltage | 58V |
| Clamping Current | 1A |
| Maximum Surge Current | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK AVRL161D6R8GTA to view detailed technical specifications.
No datasheet is available for this part.