TDK AVRM1005C6R8NT101N technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.0012 |
| Varistor Voltage | 6.8V |
| Max DC Voltage Rating | 3.5V |
| Capacitance | 100pF |
| Clamping Voltage | 14V |
| Clamping Current | 1A |
| Maximum Surge Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Size Code | 0402 |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK AVRM1005C6R8NT101N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.