High-capacity film capacitor, 1100µF, rated for 900V with a ±10% tolerance. Features a robust aluminum cylindrical can construction with stud mounting for secure installation. Designed for operation up to 70°C, this two-terminal component offers reliable performance in general applications.
TDK B25620B0118K883 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25620B0118K883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.