TDK B25620B0158K882 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B0158K882 to view detailed technical specifications.
No datasheet is available for this part.