TDK B25620B0167K881 technical specifications.
| Capacitance | 160uF |
| Voltage | 880VDC |
| Tolerance | 10% |
| DC Rated Voltage | 880VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25620B0167K881 to view detailed technical specifications.
No datasheet is available for this part.