TDK B25620B0227K881 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 70 |
| Capacitance | 220 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 880 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25620B0227K881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.