
TDK B25620B0557K881 technical specifications.
| Capacitance | 550uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 880V |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B0557K881 to view detailed technical specifications.
No datasheet is available for this part.
