TDK B25620B0977K882 technical specifications.
| Capacitance | 970uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B0977K882 to view detailed technical specifications.
No datasheet is available for this part.