Cap Film 1000uF 1200V PUR 10% (116 X 223mm) Stud Mount Aluminum Cylindrical Can 70°C
TDK B25620B1108K203 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.4mR |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B1108K203 to view detailed technical specifications.
No datasheet is available for this part.