
High-performance film capacitor with 1mF capacitance and 1.32kV DC rating. Features a 10% tolerance and PP dielectric material, housed in a stud mount aluminum cylindrical can. Designed for chassis mounting with screw terminations, operating across a wide temperature range of -55°C to 75°C. This RoHS compliant component offers a substantial 10.984-inch seated height and 1.969-inch lead pitch.
TDK B25620B1108K323 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 10.984inch |
| Lead Pitch | 1.969inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Screw |
| Tolerance | 10% |
| DC Rated Voltage | 1.32kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B1108K323 to view detailed technical specifications.
No datasheet is available for this part.