
This film capacitor from TDK features a capacitance of 110uF with a tolerance of 10%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with a threaded termination for chassis mount applications. It is available in a bulk packaging option with 24 units per package and is compliant with RoHS regulations.
TDK B25620B1117K321 technical specifications.
| Capacitance | 110uF |
| Package/Case | Radial |
| Diameter | 75mm |
| Dielectric Material | PP |
| Height - Seated (Max) | 3.78inch |
| Lead Pitch | 1.26inch |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.32kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B1117K321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
