High-performance film capacitor with 1.1mF capacitance and 1.1kV DC rated voltage. Features a 10% tolerance and operates across a wide temperature range from -55°C to 75°C. Designed with a cylindrical aluminum can package, measuring 116mm in diameter and 223mm in length, for stud or chassis mounting. Utilizes a PP dielectric material.
TDK B25620B1118K103 technical specifications.
| Capacitance | 1.1mF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 9.094inch |
| Lead Pitch | 1.26inch |
| Length | 223mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Stud, Chassis, Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B1118K103 to view detailed technical specifications.
No datasheet is available for this part.