TDK B25620B1197K982 technical specifications.
| Capacitance | 190uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric Material | PP |
| Height - Seated (Max) | 4.803inch |
| Lead Pitch | 1.26inch |
| Length | 120mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.98kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B1197K982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.